Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 500+ | €40.190 |
Price for:Each
Minimum: 500
Multiple: 500
€20,095.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRLD94PZJ5-00A
Order Code4202693
Technical Datasheet
Wavelength Typ942nm
No. of Pins3Pins
Diode Case StyleMetal Can
Output Power285W
Data Rate Max-
Laser ClassClass IIIB
Operating Temperature Min-10°C
Operating Temperature Max65°C
Current Rating325mA
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Wavelength Typ
942nm
Diode Case Style
Metal Can
Data Rate Max
-
Operating Temperature Min
-10°C
Current Rating
325mA
SVHC
No SVHC (23-Jan-2024)
No. of Pins
3Pins
Output Power
285W
Laser Class
Class IIIB
Operating Temperature Max
65°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90132000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability