Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoRGT8BM65DGTL1
Order Code4365731
Product RangeField Stop Trench Series
Technical Datasheet
2,492 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.470 |
| 10+ | €1.200 |
| 100+ | €0.941 |
| 500+ | €0.797 |
| 1000+ | €0.649 |
| 5000+ | €0.582 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRGT8BM65DGTL1
Order Code4365731
Product RangeField Stop Trench Series
Technical Datasheet
Continuous Collector Current12A
Collector Emitter Saturation Voltage1.65V
Power Dissipation62W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-252GE
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product RangeField Stop Trench Series
SVHCTo Be Advised
Technical Specifications
Continuous Collector Current
12A
Power Dissipation
62W
Transistor Case Style
TO-252GE
Operating Temperature Max
175°C
Product Range
Field Stop Trench Series
Collector Emitter Saturation Voltage
1.65V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426