Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | €0.143 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
€429.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRB876WTL
Order Code4200575
Technical Datasheet
Repetitive Peak Reverse Voltage5V
Average Forward Current10mA
Diode ConfigurationDual Series
Diode Case StyleSOT-416
No. of Pins3Pins
Forward Voltage Max350mV
Forward Surge Current-
Operating Temperature Max125°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
5V
Diode Configuration
Dual Series
No. of Pins
3Pins
Forward Surge Current
-
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
10mA
Diode Case Style
SOT-416
Forward Voltage Max
350mV
Operating Temperature Max
125°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability