Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerROHM
Manufacturer Part NoRB541XNTR
Order Code4200571
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current100mA
Diode ConfigurationTriple Isolated
Diode Case StyleSOT-363
No. of Pins6Pins
Forward Voltage Max350mV
Forward Surge Current500mA
Operating Temperature Max125°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Triple Isolated
No. of Pins
6Pins
Forward Surge Current
500mA
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
100mA
Diode Case Style
SOT-363
Forward Voltage Max
350mV
Operating Temperature Max
125°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability