Print Page
Image is for illustrative purposes only. Please refer to product description.
145 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.313 |
10+ | €0.187 |
100+ | €0.0978 |
500+ | €0.0864 |
1000+ | €0.0807 |
5000+ | €0.0627 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRB500VM-40TE-17
Order Code2914079
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current100mA
Diode ConfigurationSingle
Diode Case StyleSOD-323FL
No. of Pins2Pins
Forward Voltage Max450mV
Forward Surge Current1A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product Range-
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
1A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
100mA
Diode Case Style
SOD-323FL
Forward Voltage Max
450mV
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000069
Product traceability