Print Page
Product Information
ManufacturerROHM
Manufacturer Part NoRB160M-90TR
Order Code1525482
Product RangeRB160
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage90V
Average Forward Current1A
Forward Voltage Max730mV
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleSOD-123
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeRB160
Qualification-
Alternatives for RB160M-90TR
1 Product Found
Product Overview
The RB160M-90TR is a surface mount silicon epitaxial planer Schottky Barrier Diode features small power mould type (PMDU) and high reliability. It is suitable for general rectification.
- Low reverse current
- 150°C Junction temperature
Applications
Industrial
Technical Specifications
Diode Configuration
Single
Average Forward Current
1A
Forward Surge Current
30A
Diode Case Style
SOD-123
Reverse Recovery Time
-
Product Range
RB160
SVHC
Lead (23-Jan-2024)
Repetitive Peak Reverse Voltage
90V
Forward Voltage Max
730mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability