Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | €0.725 |
Price for:Each
Minimum: 1000
Multiple: 1000
€725.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRB095T-90NZC9
Order Code4200509
Technical Datasheet
Repetitive Peak Reverse Voltage90V
Average Forward Current6A
Diode ConfigurationDual Common Cathode
Forward Voltage Max750mV
Reverse Recovery Time-
Forward Surge Current100A
Operating Temperature Max150°C
Diode Case StyleTO-220FN
No. of Pins3 Pin
Product Range-
Qualification-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Repetitive Peak Reverse Voltage
90V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
6A
Forward Voltage Max
750mV
Forward Surge Current
100A
Diode Case Style
TO-220FN
Product Range
-
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability