Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €41.020 |
Price for:Each
Minimum: 1
Multiple: 1
€41.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRB-D62Q1747TB100
Order Code4566839
Technical Datasheet
Silicon ManufacturerRohm Semiconductor
Silicon Core NumberML62Q1745
Kit Application TypeMicrocontroller
Application Sub TypeGeneral Purpose Microcontroller
Core ArchitecturenX-U16/100
Core Sub-Architecture-
Silicon Family NameML62Q1000
Kit ContentsReference Board ML62Q1745, User Manual
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
RB-D62Q1747TB100 is a ML62Q1747 reference board. It can be used for learning ‘how to use’ the ML62Q1747, on which the user needs to provide additional external components if necessary. By using the ML62Q1747 reference board together with the LAPIS Semiconductor’s on-chip emulator EASE1000 and the provided software development environment, the user can develop software, debug and program the Flash.
- Board is populated with ML62Q1722 64pin QFP package
- Mounted with the linked connector to EASE1000
- Through-holes for connecting the pins of LSI to external peripheral boards
- Power supply is selectable; supplied from the on-chip emulator EASE1000 or CN1-3pin /CN2-2pin
- Mounted with LED (P20,P21,P22)
- Mounted with crystal (32.768KHz)
- Operating voltage range from +1.6 to +5.5V (supply VDD with up to 1.8V or higher during power up)
- Board size is 55.88mm x 93.98mm
Technical Specifications
Silicon Manufacturer
Rohm Semiconductor
Kit Application Type
Microcontroller
Core Architecture
nX-U16/100
Silicon Family Name
ML62Q1000
Product Range
-
Silicon Core Number
ML62Q1745
Application Sub Type
General Purpose Microcontroller
Core Sub-Architecture
-
Kit Contents
Reference Board ML62Q1745, User Manual
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022