Print Page
Image is for illustrative purposes only. Please refer to product description.
3,098 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.950 |
10+ | €0.592 |
100+ | €0.387 |
500+ | €0.297 |
1000+ | €0.270 |
5000+ | €0.232 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoQS6K21TR
Order Code2706594
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel45V
Drain Source Voltage Vds P Channel45V
Continuous Drain Current Id N Channel1A
Continuous Drain Current Id P Channel1A
Drain Source On State Resistance N Channel0.3ohm
Drain Source On State Resistance P Channel0.3ohm
Transistor Case StyleSOT-457
No. of Pins6Pins
Power Dissipation N Channel1.25W
Power Dissipation P Channel1.25W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
45V
Continuous Drain Current Id P Channel
1A
Drain Source On State Resistance P Channel
0.3ohm
No. of Pins
6Pins
Power Dissipation P Channel
1.25W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
45V
Continuous Drain Current Id N Channel
1A
Drain Source On State Resistance N Channel
0.3ohm
Transistor Case Style
SOT-457
Power Dissipation N Channel
1.25W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005577
Product traceability