Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoPSR500HTQFJ2L00
Order Code2475115RL
Product RangePSR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
50+ | €1.610 |
250+ | €1.200 |
500+ | €1.000 |
1000+ | €0.869 |
2000+ | €0.853 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
€166.00 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoPSR500HTQFJ2L00
Order Code2475115RL
Product RangePSR Series
Technical Datasheet
Resistance0.002ohm
Product RangePSR Series
Resistor Case / Package5931 [1577 Metric]
Power Rating5W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length15mm
Product Width7.75mm
Product Height0.9mm
Operating Temperature Min-65°C
Operating Temperature Max175°C
Qualification-
Product Overview
- High Power Resistor
Technical Specifications
Resistance
0.002ohm
Resistor Case / Package
5931 [1577 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
7.75mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
PSR Series
Power Rating
5W
Resistor Technology
Metal Strip
Product Length
15mm
Product Height
0.9mm
Operating Temperature Max
175°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability