Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoPSR500HTQFC0L20
Order Code2475110
Product RangePSR Series
Technical Datasheet
Product Information
ManufacturerROHM
Manufacturer Part NoPSR500HTQFC0L20
Order Code2475110
Product RangePSR Series
Technical Datasheet
Resistance200µohm
Product RangePSR Series
Resistor Case / Package5931 [1577 Metric]
Power Rating5W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 225ppm/°C
Product Length15mm
Product Width7.75mm
Product Height1.85mm
Operating Temperature Min-65°C
Operating Temperature Max175°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Resistance
200µohm
Resistor Case / Package
5931 [1577 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 225ppm/°C
Product Width
7.75mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
PSR Series
Power Rating
5W
Resistor Technology
Metal Strip
Product Length
15mm
Product Height
1.85mm
Operating Temperature Max
175°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002