Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoPSR400ITQFJ2L00
Order Code2475108
Product RangePSR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €2.410 |
50+ | €1.310 |
250+ | €1.060 |
500+ | €0.977 |
1500+ | €0.811 |
3000+ | €0.764 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€12.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoPSR400ITQFJ2L00
Order Code2475108
Product RangePSR Series
Technical Datasheet
Resistance2000µohm
Product RangePSR Series
Resistor Case / Package3921 [1052 Metric]
Power Rating4W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length10mm
Product Width5.2mm
Product Height1.1mm
Operating Temperature Min-65°C
Operating Temperature Max175°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The PSR series ultra low ohmic metal plate/high Power Shunt Resistor ideal for current detection under high current circuit.
- Excellent temperature co-efficiency
- Line-up of ultra-low resistance value - Correspondence from 0.2mΩ
- 4 to 5W High power class
Technical Specifications
Resistance
2000µohm
Resistor Case / Package
3921 [1052 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
5.2mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
PSR Series
Power Rating
4W
Resistor Technology
Metal Strip
Product Length
10mm
Product Height
1.1mm
Operating Temperature Max
175°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability