Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoPSR350KTQFCW0L27
Order Code4263391
Product RangePSR Series
Technical Datasheet
455 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.310 |
10+ | €1.820 |
50+ | €1.550 |
100+ | €1.300 |
200+ | €1.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoPSR350KTQFCW0L27
Order Code4263391
Product RangePSR Series
Technical Datasheet
Resistance270µohm
Product RangePSR Series
Resistor Case / Package-
Power Rating12W
Resistance Tolerance0
Resistor TechnologyMetal Plate
Temperature Coefficient0ppm/°C to +150ppm/°C
Product Length7.9mm
Product Width5.6mm
Product Height0.85mm
Operating Temperature Min-65°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance
270µohm
Resistor Case / Package
-
Resistance Tolerance
0
Temperature Coefficient
0ppm/°C to +150ppm/°C
Product Width
5.6mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
PSR Series
Power Rating
12W
Resistor Technology
Metal Plate
Product Length
7.9mm
Product Height
0.85mm
Operating Temperature Max
175°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability