Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.240 |
| 10+ | €4.150 |
| 25+ | €3.710 |
Product Information
Product Overview
4-channel mixing speech synthesis LSI with a serial flash memory interface for sound data. It is equipped with an I2C interface. It adopts a HQ-ADPCM*1, 16bit D/A converter, and low-pass filter for high sound quality, and incorporates a 1.0W mono speaker amplifier for driving speakers directly. It is also equipped with a function to detect failure. The functions necessary for sound output are integrated into a single chip, so that sound functions can be realized simply by adding this LSI.
- 128Mbit serial flash memory
- Maximum sound production time of 5240s at fs=8.0KHz/2620s at fs =16.0KHz/1310s at fs =32.0KHz
- Edit ROM function, playback function
- Low-pass filter, 16bit D/A converter
- Power supply voltage range from 2.7V to 5.5V
- Master clock frequency of 4.096MHz, 4.000MHz
- Clock back-up function
- Failure detection function, playback sound
- I2C interface
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Speech Synthesis LSI
I2C
32Pins
85°C
-
To Be Advised
2.7V to 5.5V
TQFP
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate