Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.590 |
10+ | €1.170 |
50+ | €1.070 |
100+ | €0.952 |
Product Information
Product Overview
LMR376YG-CTR is an automotive low offset low noise and rail-to rail input/output CMOS operational amplifier. This features low input offset voltage, low noise and low input bias current. It is suitable for automotive requirements such as engine control unit, electric power steering, anti-lock braking system, sensor amplifier, and so on. Application includes engine control unit, electric power steering (EPS), anti-lock braking system (ABS), automotive electronics, sensor amplifiers, battery-powered equipment, current monitoring amplifier, ADC front ends, buffer amplifier, photodiode amplifier, amplifiers.
- AEC-Q100 qualified (Grade 1)
- Low input offset voltage, low input referred noise voltage density
- 3.2MHz typical gain bandwidth product at G = 40dB
- 190μV input offset voltage max (no load, absolute value, VS = 5V, VSS = 0V, Ta = 25°C)
- Input-referred noise voltage density is 22nV/√Hz typ (f = 10Hz, VS = 5V, VSS = 0V, Ta = 25°C)
- Input bias current is 0.5pA (typ)
- Operating supply voltage range from 2.5 to 5.5V (single), ±1.25 to ±2.75V (dual)
- 1.1V/μs slew rate typ (RL = 10kohm, G = 0dB, VS = 5V, VSS = 0V, Ta = 25°C)
- 100dB common-mode rejection ratio typ (VICM = VSS to VDD, VS = 5V, VSS = 0V, Ta = 25°C)
- SSOP5 package, wide temperature range from -40°C to +125°C
Technical Specifications
1Channels
1.1V/µs
SSOP
CMOS
5µV
Surface Mount
125°C
AEC-Q100
SSOP
3.2MHz
1.1V/µs
3.2MHz
2.5V to 5.5V, ± 1.25V to ± 2.75V
5Pins
Rail - Rail Input / Output (RRIO)
0.5pA
-40°C
-
To Be Advised
AEC-Q100
1 Amplifier
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate