Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.450 |
10+ | €2.490 |
25+ | €2.150 |
50+ | €1.950 |
100+ | €1.830 |
Product Information
Product Overview
LMR1803YG-CTR is an automotive low noise low input offset voltage precision CMOS operational amplifier. This features low noise and low input offset voltage that is suitable for sensor amplifiers, engine control unit, electric power steering, anti-lock braking system and all automotive application. Application includes engine control unit, electric power steering (EPS), anti-lock braking system (ABS), all automotive application, battery-powered equipment, current sense amplifiers, input, output ADC, and DAC buffers, photodiode amplifiers, sensor amplifiers.
- SSOP5 package, operating temperature range from -40°C to +125°C
- 150μV input offset voltage (max), 20nV/√Hz (typ) input referred noise voltage density
- VSS to VDD - 1.0V common-mode input voltage range, 0.5pA input bias current (typ)
- 2.2V to 5.5V operating supply voltage range (single supply)
- AEC-Q100 qualified (grade 1)
- Low input offset voltage
- Low input-referred noise voltage density
- Driving high capacitive load
Technical Specifications
1Channels
2.5V/µs
SSOP
CMOS
5µV
Surface Mount
125°C
AEC-Q100
SSOP
6MHz
2.5V/µs
6MHz
2.2V to 5.5V, ± 1.1V to ± 2.75V
5Pins
-
0.5pA
-40°C
-
To Be Advised
AEC-Q100
1 Amplifier
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate