Print Page
Image is for illustrative purposes only. Please refer to product description.
94 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.960 |
10+ | €1.460 |
25+ | €1.340 |
50+ | €1.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoLMR1803G-LBTR
Order Code4137634
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product6MHz
Slew Rate Typ2.5V/µs
Supply Voltage Range2.2V to 5.5V, ± 1.1V to ± 2.75V
IC Case / PackageSSOP
No. of Pins5Pins
Amplifier TypeCMOS
Rail to Rail-
Input Offset Voltage5µV
Input Bias Current0.5pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCTo Be Advised
Amplifier Case StyleSSOP
Automotive Qualification Standard-
Bandwidth6MHz
No. of Amplifiers1 Amplifier
Slew Rate2.5V/µs
Product Overview
LMR1803G-LBTR is a low noise, low input offset voltage precision CMOS operational amplifier. This is the product guarantees long time support in Industrial market. And it is suitable for usage of industrial applications. This precision single CMOS operational amplifier features low noise and low input offset voltage that are suitable for sensor amplifiers. Application includes industrial equipment, battery-powered equipment, current sense amplifiers, input, output ADC, and DAC buffers, photodiode amplifiers, sensor amplifiers.
- SSOP5 package, operating temperature range from -40 to +125°C
- 150μV input offset voltage (max), 20nV/√Hz (Typ) input referred noise voltage density
- VSS to VDD - 1.0V common-mode input voltage range, 0.5pA input bias current (typ)
- 2.2V to 5.5V operating supply voltage range (single supply)
- Long time support product for industrial applications
- Low input offset voltage
- Low input-referred noise voltage density
- Driving high capacitive load
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
2.5V/µs
IC Case / Package
SSOP
Amplifier Type
CMOS
Input Offset Voltage
5µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Amplifier Case Style
SSOP
Bandwidth
6MHz
Slew Rate
2.5V/µs
Gain Bandwidth Product
6MHz
Supply Voltage Range
2.2V to 5.5V, ± 1.1V to ± 2.75V
No. of Pins
5Pins
Rail to Rail
-
Input Bias Current
0.5pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000014