Print Page
Image is for illustrative purposes only. Please refer to product description.
2,086 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.430 |
10+ | €0.918 |
100+ | €0.674 |
500+ | €0.512 |
1000+ | €0.431 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoLM324F-GE2
Order Code4180285
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product800kHz
Slew Rate Typ0.3V/µs
Supply Voltage Range3V to 32V
IC Case / PackageSOP
No. of Pins14Pins
Amplifier TypeGround Sense
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current20nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Amplifier Case StyleSOP
Automotive Qualification Standard-
Bandwidth800kHz
No. of Amplifiers4 Amplifier
Slew Rate0.3V/µs
Product Overview
LM324F-GE2 is a LM324xxx series ground sense quad operational amplifier. It features low current consumption and wide operating voltage range from 3V to 32V (single power supply). Applications include current sense application, buffer application amplifier, active filter, consumer electronics.
- Operable with a single power supply
- Wide operating supply voltage range
- Input/output ground sense
- High large signal voltage gain
- Operating temperature range from -40°C to +85°C, SOP14 package
- Input offset voltage of 4.5mV (max) at VOUT=1.4V, 25°C
- Input bias current of 20nA (typ) at VOUT=1.4V, 25°C
- Input offset current of 50nA maximum at VOUT=1.4V, 25°C
- 0.8MHz (VCC=15V, VEE=-15V, RL=2Kohm, CL=100pF) gain bandwidth at 25°C
- 0.3V/μs (VCC=15V, Av=0dB, RL=2Kohm, CL=100pF) slew rate at 25°C
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
0.3V/µs
IC Case / Package
SOP
Amplifier Type
Ground Sense
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Amplifier Case Style
SOP
Bandwidth
800kHz
Slew Rate
0.3V/µs
Gain Bandwidth Product
800kHz
Supply Voltage Range
3V to 32V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
20nA
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability