Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.462 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
€1,155.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoLM2901FV-E2
Order Code4200889
Technical Datasheet
Comparator TypeLow Offset Voltage
No. of Channels4Channels
Response Time / Propogation Delay1µs
Supply Voltage Range3V to 32V, ± 1.5V to ± 16V
IC Case / PackageSSOP-B
No. of Pins14Pins
Comparator Output TypeOpen Collector
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCTo Be Advised
Automotive Qualification Standard-
Comparator Case StyleSSOP-B
IC Output TypeOpen Collector
No. of Comparators4 Comparators
Response Time1µs
Technical Specifications
Comparator Type
Low Offset Voltage
Response Time / Propogation Delay
1µs
IC Case / Package
SSOP-B
Comparator Output Type
Open Collector
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
IC Output Type
Open Collector
Response Time
1µs
No. of Channels
4Channels
Supply Voltage Range
3V to 32V, ± 1.5V to ± 16V
No. of Pins
14Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Comparator Case Style
SSOP-B
No. of Comparators
4 Comparators
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability