Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoKX310CR-MZE2
Order Code4572500
Product RangeKionix Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.790 |
10+ | €2.970 |
25+ | €2.690 |
50+ | €2.500 |
100+ | €2.320 |
250+ | €2.190 |
500+ | €2.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoKX310CR-MZE2
Order Code4572500
Product RangeKionix Series
Technical Datasheet
Sensing Range - Accelerometer± 2g, ± 4g, ± 8g
Sensing AxisX, Y, Z
Output InterfaceI2C, SPI
Sensor Case / PackageLGA
No. of Pins12Pins
Sensitivity Typ16384counts/g, 8192counts/g, 4096counts/g
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q100
Product RangeKionix Series
SVHCTo Be Advised
Technical Specifications
Sensing Range - Accelerometer
± 2g, ± 4g, ± 8g
Output Interface
I2C, SPI
No. of Pins
12Pins
Supply Voltage Min
1.7V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
To Be Advised
Sensing Axis
X, Y, Z
Sensor Case / Package
LGA
Sensitivity Typ
16384counts/g, 8192counts/g, 4096counts/g
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Product Range
Kionix Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability