Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoKX132ACR-LBZE2
Order Code4572499
Product RangeKionix Series
Technical Datasheet
200 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €6.780 |
10+ | €5.320 |
25+ | €4.830 |
50+ | €4.480 |
100+ | €4.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoKX132ACR-LBZE2
Order Code4572499
Product RangeKionix Series
Technical Datasheet
Sensing Range - Accelerometer± 2g, ± 4g, ± 8g, ± 16g
Sensing AxisX, Y, Z
Output InterfaceI2C, SPI
Sensor Case / PackageLGA
No. of Pins12Pins
Sensitivity Typ16384counts/g, 8192counts/g, 4096counts/g, 2048counts/g
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product RangeKionix Series
SVHCTo Be Advised
Technical Specifications
Sensing Range - Accelerometer
± 2g, ± 4g, ± 8g, ± 16g
Output Interface
I2C, SPI
No. of Pins
12Pins
Supply Voltage Min
1.7V
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Sensing Axis
X, Y, Z
Sensor Case / Package
LGA
Sensitivity Typ
16384counts/g, 8192counts/g, 4096counts/g, 2048counts/g
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
Product Range
Kionix Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability