Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.430 |
| 10+ | €1.900 |
| 50+ | €1.610 |
| 100+ | €1.490 |
Product Information
Product Overview
KX022ACR-ZE2 is a MEMS capacitive 3-axis accelerometer using Kionix™ technology. Acceleration sensing is based on the principle of a differential capacitance arising from acceleration-induced motion of the sense element which further utilize common mode cancellation to decrease errors from process variation, temperature, and environmental stress. Applications include mobile, wearable, hearable, healthcare, fitness, PC, tablet, game, smart audio, home appliance, office equipment.
- Kionix™ Technology, selectable acceleration range and output data rate
- Digital high-pass filter outputs, embedded buffer
- Configurable low power mode for noise and power, self-test Function
- Enhanced integrated free fall, directional single-tap/double-tap, and tilt position functions
- Configurable wake-up/back-to-sleep function, excellent temperature performance
- High shock survivability, factory programmed offset and sensitivity
- Non-linearity is ±0.6% of FS typical at (Ta = 25°C)
- Dimension is 2.0mm x 2.0mm x 1.0mm (W x D x H)
- Operating temperature range from -40°C to +85°C
- VLGA012AV02A package
Technical Specifications
Digital
X, Y, Z
VLGA
VLGA
1.7V
-40°C
2171counts/g, 4342counts/g, 8684counts/g, 17367counts/g
-
No SVHC (27-Jun-2024)
± 2g, ± 4g, ± 8g, ± 16g
I2C, SPI
12Pins
2048counts/g, 4096counts/g, 8192counts/g, 16384counts/g
3.6V
1925counts/g, 3850counts/g, 7700counts/g, 15401counts/g
85°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate