Print Page
Image is for illustrative purposes only. Please refer to product description.
500 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.670 |
10+ | €2.450 |
100+ | €1.760 |
500+ | €1.540 |
1000+ | €1.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoHP8KF7HTB1
Order Code4706923
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel150V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel18.5A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.062ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleHSOP
No. of Pins8Pins
Power Dissipation N Channel26W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds N Channel
150V
Continuous Drain Current Id N Channel
18.5A
Drain Source On State Resistance N Channel
0.062ohm
Transistor Case Style
HSOP
Power Dissipation N Channel
26W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability