Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €0.469 |
10+ | €0.325 |
100+ | €0.250 |
500+ | €0.194 |
1000+ | €0.170 |
5000+ | €0.125 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoFMN1T148
Order Code1679984
Product RangeFMN1T
Technical Datasheet
Diode ConfigurationDual Pair Common Cathode
Repetitive Peak Reverse Voltage80V
Average Forward Current25mA
Forward Voltage Max900mV
Reverse Recovery Time4ns
Forward Surge Current80mA
Operating Temperature Max150°C
Diode Case StyleSC-74A
No. of Pins5Pins
Diode MountingSurface Mount
Product RangeFMN1T
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Dual Pair Common Cathode
Average Forward Current
25mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
5Pins
Product Range
FMN1T
SVHC
No SVHC (23-Jan-2024)
Repetitive Peak Reverse Voltage
80V
Forward Voltage Max
900mV
Forward Surge Current
80mA
Diode Case Style
SC-74A
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
Product traceability