Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoDTD113ECT116
Order Code2948646
Product RangeDTD113E Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €0.247 |
10+ | €0.151 |
100+ | €0.0788 |
500+ | €0.0746 |
1000+ | €0.0703 |
5000+ | €0.0399 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoDTD113ECT116
Order Code2948646
Product RangeDTD113E Series
Technical Datasheet
Transistor PolaritySingle NPN
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage Max PNP-
Continuous Collector Current500mA
Base Input Resistor R11kohm
Base Emitter Resistor R21kohm
Transistor Case StyleSOT-23
No. of Pins3 Pin
Transistor MountingSurface Mount
Power Dissipation200mW
Operating Temperature Max150°C
DC Current Gain hFE Min33hFE
Product RangeDTD113E Series
Qualification-
Technical Specifications
Transistor Polarity
Single NPN
Collector Emitter Voltage Max PNP
-
Base Input Resistor R1
1kohm
Transistor Case Style
SOT-23
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
DTD113E Series
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current
500mA
Base Emitter Resistor R2
1kohm
No. of Pins
3 Pin
Power Dissipation
200mW
DC Current Gain hFE Min
33hFE
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
Product traceability