Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoDTC143EUBTL
Order Code2948618
Product RangeDTC143E Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €0.172 |
10+ | €0.108 |
100+ | €0.0487 |
500+ | €0.0468 |
1000+ | €0.0449 |
5000+ | €0.0305 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoDTC143EUBTL
Order Code2948618
Product RangeDTC143E Series
Technical Datasheet
Transistor PolaritySingle NPN
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage Max PNP-
Continuous Collector Current100mA
Base Input Resistor R14.7kohm
Base Emitter Resistor R24.7kohm
Transistor Case StyleSOT-323FL
No. of Pins3 Pin
Transistor MountingSurface Mount
Power Dissipation200mW
Operating Temperature Max150°C
DC Current Gain hFE Min30hFE
Product RangeDTC143E Series
Qualification-
Technical Specifications
Transistor Polarity
Single NPN
Collector Emitter Voltage Max PNP
-
Base Input Resistor R1
4.7kohm
Transistor Case Style
SOT-323FL
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
DTC143E Series
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current
100mA
Base Emitter Resistor R2
4.7kohm
No. of Pins
3 Pin
Power Dissipation
200mW
DC Current Gain hFE Min
30hFE
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for DTC143EUBTL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
Product traceability