Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.0489 |
Price for:Each
Minimum: 3000
Multiple: 3000
€146.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoDA204UT106
Order Code1679959
Product RangeDA204
Technical Datasheet
Diode ConfigurationSingle Pair Series
Repetitive Peak Reverse Voltage20V
Average Forward Current100mA
Forward Voltage Max1V
Reverse Recovery Time-
Forward Surge Current300mA
Operating Temperature Max150°C
Diode Case StyleSOT-323
No. of Pins3Pins
Diode MountingSurface Mount
Product RangeDA204
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Single Pair Series
Average Forward Current
100mA
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
DA204
SVHC
No SVHC (23-Jan-2024)
Repetitive Peak Reverse Voltage
20V
Forward Voltage Max
1V
Forward Surge Current
300mA
Diode Case Style
SOT-323
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026
Product traceability