Print Page
Image is for illustrative purposes only. Please refer to product description.
1,780 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.760 |
10+ | €0.528 |
100+ | €0.387 |
500+ | €0.323 |
1000+ | €0.302 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoCSL0902ET1C
Order Code3954421
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage3.4V
Wavelength Typ527nm
Luminous Intensity1.2cd
Viewing Angle-
Lens ShapeDome
Product Range-
Automotive Qualification StandardAEC-Q102
Technical Specifications
LED Colour
Green
LED Case Size
0603 [1608 Metric]
Forward Voltage
3.4V
Luminous Intensity
1.2cd
Lens Shape
Dome
Automotive Qualification Standard
AEC-Q102
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
527nm
Viewing Angle
-
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability