Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.900 |
10+ | €0.788 |
50+ | €0.653 |
100+ | €0.585 |
250+ | €0.540 |
500+ | €0.504 |
1000+ | €0.477 |
2500+ | €0.459 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBV1LE080EFJ-CE2
Order Code4137476
Technical Datasheet
Power Load Switch TypeLow Side
No. of Channels1Channels
Input Voltage5V
Current Limit13A
On State Resistance0.08ohm
IC Case / PackageHTSOP-J
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCTo Be Advised
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleHTSOP-J
Product Overview
BV1LE080EFJ-CE2 is an automotive IPD 2ch low-side switch IC with an output diagnostic function. It has built-in OCP, Dual TSD, and active clamp function. It is equipped with an output diagnostic function for TSD. Application includes driving resistive, inductive, and capacitive load.
- HTSOP-J8 package, operating temperature range from -40 to +150°C
- 13A over current limitation level (Tj = 25°C, typ)
- 40V output clamp voltage (min)
- 200mJ active clamp energy (Tj(START) = 25°C)
- Built-in dual TSD, AEC-Q100 qualified (grade 1)
- Built-in overcurrent protection function(OCP)
- Built-in active clamp function
- Direct control enabled from CMOS logic IC, etc
- On resistance RDS(ON) is 80mohm (typ, VIN = 5V, IOUT = 1.5A, Tj = 25°C)
- Monolithic power management IC with the control block and power MOS FET mounted on a single chip
Technical Specifications
Power Load Switch Type
Low Side
Input Voltage
5V
On State Resistance
0.08ohm
No. of Pins
8Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
To Be Advised
Distribution Switch Case Style
HTSOP-J
No. of Channels
1Channels
Current Limit
13A
IC Case / Package
HTSOP-J
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048