Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBU90009GWZ-E2
Order Code4201750
Product RangeBU9000xGWZ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
€1,110.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBU90009GWZ-E2
Order Code4201750
Product RangeBU9000xGWZ Series
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.3V
Input Voltage Max5.5V
Max Output Current1A
Output Current1A
IC Case / PackageUCSP
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage Nom1.3V
Output Voltage - Nom1.3V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ4.3MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeBU9000xGWZ Series
Qualification-
SVHCTo Be Advised
DC / DC Converter IC CaseUCSP35L1
Automotive Qualification Standard-
Switching Frequency4.3MHz
Technical Specifications
Output Type
Fixed
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.5V
Output Current
1A
No. of Pins
6Pins
Output Voltage Nom
1.3V
Output Voltage Min
-
Switching Frequency Typ
4.3MHz
Operating Temperature Min
-40°C
Product Range
BU9000xGWZ Series
SVHC
To Be Advised
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
2.3V
Max Output Current
1A
IC Case / Package
UCSP
IC Mounting
Surface Mount
Output Voltage - Nom
1.3V
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
DC / DC Converter IC Case
UCSP35L1
Switching Frequency
4.3MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability