Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.842 |
10+ | €0.602 |
100+ | €0.477 |
500+ | €0.427 |
1000+ | €0.392 |
2500+ | €0.387 |
5000+ | €0.382 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBU7266SFVM-TR
Order Code2929444
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product4kHz
Slew Rate Typ2.4V/ms
Supply Voltage Range1.8V to 5.5V
IC Case / PackageMSOP
No. of Pins8Pins
Amplifier TypeCMOS
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCTo Be Advised
Amplifier Case StyleMSOP
Automotive Qualification Standard-
Bandwidth4kHz
No. of Amplifiers2 Amplifier
Slew Rate2.4V/ms
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
2.4V/ms
IC Case / Package
MSOP
Amplifier Type
CMOS
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
To Be Advised
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
4kHz
Supply Voltage Range
1.8V to 5.5V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
MSOP
Bandwidth
4kHz
Slew Rate
2.4V/ms
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
Product traceability