Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.521 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
€1,563.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBU7255SHFV-TR
Order Code4200783
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product4MHz
Slew Rate Typ3.4V/µs
Supply Voltage Range2.4V to 5.5V
IC Case / PackageHVSOF
No. of Pins5Pins
Amplifier TypeCMOS
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCTo Be Advised
Amplifier Case StyleHVSOF
Automotive Qualification Standard-
Bandwidth4MHz
No. of Amplifiers1 Amplifier
Slew Rate3.4V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
3.4V/µs
IC Case / Package
HVSOF
Amplifier Type
CMOS
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
Amplifier Case Style
HVSOF
Bandwidth
4MHz
Slew Rate
3.4V/µs
Gain Bandwidth Product
4MHz
Supply Voltage Range
2.4V to 5.5V
No. of Pins
5Pins
Rail to Rail
-
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability