Print Page
Image is for illustrative purposes only. Please refer to product description.
2,500 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.343 |
10+ | €0.336 |
100+ | €0.329 |
500+ | €0.322 |
1000+ | €0.316 |
2500+ | €0.309 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBU7253SF-E2
Order Code4180278
Technical Datasheet
Comparator TypeCMOS
No. of Channels2Channels
Response Time / Propogation Delay750ns
Supply Voltage Range1.8V to 5.5V, ± 900mV to ± 2.75V
IC Case / PackageSOP
No. of Pins8Pins
Comparator Output TypeOpen Drain
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCTo Be Advised
Automotive Qualification Standard-
Comparator Case StyleSOP
IC Output TypeOpen Drain
No. of Comparators2 Comparators
Response Time750ns
Product Overview
BU7253SF-E2 is a input full swing, open drain output low supply current CMOS comparator. It is a low supply current and open drain output comparator. It has an expanded operating temperature range. This features low operating supply voltage of +1.8V to +5.5V, low supply current and extremely low input bias current. Applications include battery monitor, mobile equipments, limit comparator and consumer electronics.
- Low operating supply voltage, low supply current
- High speed operation, input full swing
- Open drain output type, wide operating temperature range
- Supply voltage is 7V
- 2 channel
- 1mV input offset voltage at 25°C, 90dB large signal voltage gain at RL=10Kohm
- Input offset current of 1pA (typ), input bias current of 1pA (typ) at 25°C
- 80dB common-mode rejection ratio, 80dB power supply rejection ratio
- SOP-8 package
- Operating temperature range from -40°C to +105°C
Technical Specifications
Comparator Type
CMOS
Response Time / Propogation Delay
750ns
IC Case / Package
SOP
Comparator Output Type
Open Drain
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
Automotive Qualification Standard
-
IC Output Type
Open Drain
Response Time
750ns
No. of Channels
2Channels
Supply Voltage Range
1.8V to 5.5V, ± 900mV to ± 2.75V
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Comparator Case Style
SOP
No. of Comparators
2 Comparators
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001