Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.703 |
10+ | €0.500 |
100+ | €0.392 |
500+ | €0.350 |
1000+ | €0.344 |
2500+ | €0.292 |
5000+ | €0.286 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBU7253F-E2
Order Code3010811
Technical Datasheet
Comparator TypeHigh Speed
No. of Channels2Channels
Response Time / Propogation Delay750ns
Supply Voltage Range1.8V to 5.5V, ± 900mV to ± 2.75V
IC Case / PackageSOP
No. of Pins8Pins
Comparator Output TypeOpen Drain
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Automotive Qualification Standard-
Comparator Case StyleSOP
IC Output TypeOpen Drain
No. of Comparators2 Comparators
Response Time750ns
Technical Specifications
Comparator Type
High Speed
Response Time / Propogation Delay
750ns
IC Case / Package
SOP
Comparator Output Type
Open Drain
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Comparator Case Style
SOP
No. of Comparators
2 Comparators
No. of Channels
2Channels
Supply Voltage Range
1.8V to 5.5V, ± 900mV to ± 2.75V
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Open Drain
Response Time
750ns
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
Product traceability