Print Page
Image is for illustrative purposes only. Please refer to product description.
2,896 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.530 |
10+ | €0.981 |
100+ | €0.717 |
500+ | €0.545 |
1000+ | €0.416 |
2500+ | €0.408 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBU7230SG-TR
Order Code4180279
Technical Datasheet
Comparator TypeCMOS
No. of Channels1Channels
Response Time / Propogation Delay1.8µs
Supply Voltage Range1.8V to 5.5V, ± 900mV to ± 2.75V
IC Case / PackageSSOP
No. of Pins5Pins
Comparator Output TypeOpen Drain
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCTo Be Advised
Automotive Qualification Standard-
Comparator Case StyleSSOP
IC Output TypeOpen Drain
No. of Comparators1 Comparator
Response Time1.8µs
Product Overview
BU7230SG-TR is a input full swing, open drain output low supply current CMOS comparator. It is an input full swing and open drain comparator. BU7230SG has an expanded operating temperature range. This features low operating supply voltage of +1.8V to +5.5V, low supply current and extremely low input bias current. Applications include battery monitor, mobile equipments, limit comparator and consumer electronics.
- Low operating supply voltage, low supply current
- Input full swing, open drain output type
- Wide operating temperature range, low Input bias current
- Operating supply voltage (single supply +1.8V to +5.5V, split supply ±0.9V to ±2.75V)
- 5µA supply current
- Temperature range from -40°C to +105°C
- Input offset current of 1pA (typ), input bias current of 1pA (typ)
- SSOP5 package
- 1mV input offset voltage at 25°C, 90dB large signal voltage gain at RL=10Kohm
- 80dB common-mode rejection ratio, 80dB power supply rejection ratio
Technical Specifications
Comparator Type
CMOS
Response Time / Propogation Delay
1.8µs
IC Case / Package
SSOP
Comparator Output Type
Open Drain
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
Automotive Qualification Standard
-
IC Output Type
Open Drain
Response Time
1.8µs
No. of Channels
1Channels
Supply Voltage Range
1.8V to 5.5V, ± 900mV to ± 2.75V
No. of Pins
5Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Comparator Case Style
SSOP
No. of Comparators
1 Comparator
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001