Print Page
Image is for illustrative purposes only. Please refer to product description.
2,660 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.378 |
| 10+ | €0.333 |
| 100+ | €0.302 |
| 500+ | €0.291 |
| 1000+ | €0.270 |
| 5000+ | €0.264 |
| 10000+ | €0.239 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU52737GWZ-E2
Order Code4009024
Technical Datasheet
Switch TypeOmnipolar Detection Hall IC
Hall Effect TypeOmnipolar
Operating Point Typ0.015T
Release Point Typ0.013T
Hysteresis Typ-
Supply Voltage Min2.5V
Supply Voltage Max4.5V
Sensor Case StyleUCSP
Sensor Case / PackageUCSP
No. of Pins4 Pin
Sensor Output TypeCMOS
No. of Outputs2Outputs
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Switch Type
Omnipolar Detection Hall IC
Operating Point Typ
0.015T
Hysteresis Typ
-
Supply Voltage Max
4.5V
Sensor Case / Package
UCSP
Sensor Output Type
CMOS
Output Interface
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Hall Effect Type
Omnipolar
Release Point Typ
0.013T
Supply Voltage Min
2.5V
Sensor Case Style
UCSP
No. of Pins
4 Pin
No. of Outputs
2Outputs
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001