Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | €0.278 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
€834.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBU52092GWZ-E2
Order Code4201416
Technical Datasheet
Hall Effect TypeOmnipolar Switch
Operating Point Typ0.0024T
Release Point Typ0.002T
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Sensor Case StyleUCSP
Sensor Case / PackageUCSP
No. of Pins4 Pin
Product Range-
SVHCTo Be Advised
Technical Specifications
Hall Effect Type
Omnipolar Switch
Release Point Typ
0.002T
Supply Voltage Max
3.6V
Sensor Case / Package
UCSP
Product Range
-
Operating Point Typ
0.0024T
Supply Voltage Min
1.65V
Sensor Case Style
UCSP
No. of Pins
4 Pin
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability