Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price (ex VAT) |
---|---|
1500+ | €2.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
€4,290.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBU26156RFS-E2
Order Code4200739
Technical Datasheet
Audio Amplifier TypeD, AB
No. of Channels2Channels
Supply Voltage Range1.65V to 5.5V
IC Case / PackageHTSSOP-A-EP
No. of Pins44Pins
Load Impedance-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Amplifier Case StyleHTSSOP-A-EP
Amplifier ClassD, AB
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power3W
Technical Specifications
Audio Amplifier Type
D, AB
Supply Voltage Range
1.65V to 5.5V
No. of Pins
44Pins
Operating Temperature Min
-20°C
Product Range
-
SVHC
To Be Advised
Amplifier Class
D, AB
No. of Channels
2 Channel
No. of Channels
2Channels
IC Case / Package
HTSSOP-A-EP
Load Impedance
-
Operating Temperature Max
85°C
Qualification
-
Amplifier Case Style
HTSSOP-A-EP
Automotive Qualification Standard
-
Output Power
3W
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability