Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €1.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
€4,350.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBU24035GW-E2
Order Code4200931
Technical Datasheet
IC TypeMotor Driver
Motor TypeDC, Stepper, Voice Coil
No. of Outputs6Outputs
Output Current600mA
Output Voltage150mV
IC Case / PackageUCSP75M3
No. of Pins40Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleUCSP75M3
Technical Specifications
IC Type
Motor Driver
No. of Outputs
6Outputs
Output Voltage
150mV
No. of Pins
40Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Product Range
-
Automotive Qualification Standard
-
Motor Type
DC, Stepper, Voice Coil
Output Current
600mA
IC Case / Package
UCSP75M3
Supply Voltage Min
2.7V
Operating Temperature Min
-20°C
Qualification
-
SVHC
To Be Advised
Driver Case Style
UCSP75M3
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability