Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.761 |
10+ | €0.681 |
50+ | €0.655 |
100+ | €0.639 |
250+ | €0.626 |
500+ | €0.607 |
1000+ | €0.588 |
2500+ | €0.551 |
Product Information
Product Overview
The BR93H76RFVT-2CE2 is an 8Kbit serial EEPROM of serial 3-line interface method in 8 pin TSSOP package. This EEPROM conforming to Microwire bus and withstands electrostatic voltage up to 6KV (HBM method typ). It has an address auto increment function at READ operation, prevention of write mistake such as write prohibition at power on, write prohibition by command code and write mistake prevention circuit at low voltage. Device is high reliable using original double cell structure, more than 50 years data retention (Ta ≤ 125°C) and more than 300000 write cycles (Ta ≤ 125°C).
- Single supply voltage operate from 2.5V to 5.5V
- Operating temperature range from -40°C to +125°C
- Automotive grade AEC-Q100 qualified
- Self timed programming cycle
- Program condition display by READY/BUSY (complementary)
- Data set to FFFFh on all addresses at shipment
- Low supply current for write operation is 0.8mA (typ) at 5V
- Low supply current for read operation is 0.5mA (typ) at 5V
- Low supply current for standby operation is 0.1μA (typ) at 5V
- Bit format of 512 x 16bit
Applications
Embedded Design & Development, Consumer Electronics, Portable Devices, Communications & Networking, Automotive
Warnings
This product is electrostatic sensitive product and it may be damaged due to electrostatic discharge. Please take proper caution. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
The residue of flux may negatively affect product performance and reliability when highly active halogenous (chlorine, bromine etc) flux is used.
Technical Specifications
8Kbit
Microwire
TSSOP
2.7V
Surface Mount
125°C
MSL 1 - Unlimited
512 x 16bit
1.25MHz
8Pins
5.5V
-40°C
8Kbit Microwire Serial EEPROM
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate