Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBR25G512FVT-5AE2
Order Code4351674
Product Range512Kbit SPI Serial EEPROM
Technical Datasheet
90 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.799 |
| 10+ | €0.748 |
| 50+ | €0.712 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBR25G512FVT-5AE2
Order Code4351674
Product Range512Kbit SPI Serial EEPROM
Technical Datasheet
Memory Density512Kbit
Memory Configuration64K x 8bit
InterfacesSPI
Clock Frequency Max20MHz
IC Case / PackageTSSOP-B
No. of Pins8Pins
Supply Voltage Min1.6V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range512Kbit SPI Serial EEPROM
SVHCTo Be Advised
Product Overview
BR25G512FVT-5AE2 is a 512Kbit serial EEPROM of SPI BUS interface. It is used in applications such as ordinary electronic equipment (such as AV equipment, OA equipment, telecommunication equipment, home electronic appliances, amusement equipment, etc.).
- SPI bus type, supply voltage range from 1.6V to 5.5V
- 516Kbit capacity, page size is 128byte, bit format is 65536 x 8bit
- 128 byte write lockable identification page (ID page)
- Address auto increment function at read operation
- Auto erase and auto end function at data rewrite
- Write protect block setting by software memory array 1/4, 1/2, whole
- HOLD function by the HOLDB pin, prevention of write mistake
- Write prohibition at power on, write prohibition by the WPB pin, write prohibition block setting
- Clock frequency is 20MHz maximum, write time is 3.5ms maximum
- Ambient temperature range from -40°C to +85°C, TSSOP-B8 package
Technical Specifications
Memory Density
512Kbit
Interfaces
SPI
IC Case / Package
TSSOP-B
Supply Voltage Min
1.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
To Be Advised
Memory Configuration
64K x 8bit
Clock Frequency Max
20MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
512Kbit SPI Serial EEPROM
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000038