Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.530 |
10+ | €2.180 |
25+ | €1.960 |
50+ | €1.910 |
100+ | €1.860 |
250+ | €1.820 |
500+ | €1.770 |
1000+ | €1.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBM92A12MWV-ZE2
Order Code2832157
Technical Datasheet
USB StandardUSB 1.1, 2.0
Supply Voltage Min4.75V
Supply Voltage Max20V
IC Case / PackageUQFN
No. of Pins40Pins
Data Rate-
No. of Ports-
Operating Temperature Min-30°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
USB IC Type
USB Type-C and Power Delivery (PD) Controller
Supply Voltage Min
4.75V
IC Case / Package
UQFN
Data Rate
-
Operating Temperature Min
-30°C
Product Range
-
MSL
MSL 1 - Unlimited
USB Standard
USB 1.1, 2.0
Supply Voltage Max
20V
No. of Pins
40Pins
No. of Ports
-
Operating Temperature Max
105°C
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
Product traceability