Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerROHM
Manufacturer Part NoBM63767S-VC
Order Code4203200
Technical Datasheet
IGBT ConfigurationIPM Three Phase Inverter
Continuous Collector Current30A
Collector Emitter Saturation Voltage1.7V
Power Dissipation59W
Operating Temperature Max150°C
Transistor Case StyleHSDIP
IGBT TerminationSolder
Collector Emitter Voltage Max600V
IGBT Technology-
Transistor MountingThrough Hole
Product Range-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
IGBT Configuration
IPM Three Phase Inverter
Collector Emitter Saturation Voltage
1.7V
Operating Temperature Max
150°C
IGBT Termination
Solder
IGBT Technology
-
Product Range
-
Continuous Collector Current
30A
Power Dissipation
59W
Transistor Case Style
HSDIP
Collector Emitter Voltage Max
600V
Transistor Mounting
Through Hole
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability