Print Page
Image is for illustrative purposes only. Please refer to product description.
500 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €9.380 |
10+ | €7.380 |
25+ | €6.880 |
50+ | €6.590 |
100+ | €6.300 |
250+ | €6.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€9.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBM2SC124FP2-LBZE2
Order Code3770062
Technical Datasheet
Input Voltage Min-
Input Voltage Max-
IC Case / PackageTO263-7L
No. of Pins7Pins
Power Rating Max-
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating1.7kV
Power Switch Current Rating800µA
Switching Frequency120kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
- Quasi-resonant AC/DC converter built-in 1700V SiC-MOSFET
- Long time support product for industrial applications
- Frequency reduction function, soft start function
- Low current consumption (19µA) during standby
- Burst operation at light load
- SOURCE Pin leading edge blanking
- VCC UVLO (under voltage lock out), VCC OVP (over voltage protection)
- Over current protection circuit per cycle
- ZT pin trigger mask function, ZT OVP (over voltage protection), BR UVLO (under voltage lock out)
- Latch (FB OLP) and auto restart (VCC OVP)
Technical Specifications
Input Voltage Min
-
IC Case / Package
TO263-7L
Power Rating Max
-
Isolation
Isolated
Power Switch Current Rating
800µA
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
Input Voltage Max
-
No. of Pins
7Pins
Topology
Flyback
Power Switch Voltage Rating
1.7kV
Switching Frequency
120kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001