Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.902 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
€2,255.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBM2P0363F-E2
Order Code4201460
Technical Datasheet
Input Voltage Min8.9V
Input Voltage Max26V
IC Case / PackageSOP
No. of Pins8Pins
Power Rating Max560mW
Topology-
IsolationIsolated, Non Isolated
Power Switch Voltage Rating650V
Power Switch Current Rating700µA
Switching Frequency25kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Input Voltage Min
8.9V
IC Case / Package
SOP
Power Rating Max
560mW
Isolation
Isolated, Non Isolated
Power Switch Current Rating
700µA
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
Input Voltage Max
26V
No. of Pins
8Pins
Topology
-
Power Switch Voltage Rating
650V
Switching Frequency
25kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability