Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.030 |
10+ | €0.997 |
50+ | €0.996 |
100+ | €0.994 |
250+ | €0.993 |
500+ | €0.991 |
1000+ | €0.990 |
2500+ | €0.988 |
Price for:Each
Minimum: 1
Multiple: 1
€1.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBM2P0361-Z
Order Code3011480
Technical Datasheet
Input Voltage Min85VAC
Input Voltage Max265VAC
IC Case / PackageDIP
No. of Pins7Pins
Power Rating Max-
TopologyFlyback
IsolationIsolated, Non Isolated
Power Switch Voltage Rating730V
Power Switch Current Rating650µA
Switching Frequency65kHz
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Input Voltage Min
85VAC
IC Case / Package
DIP
Power Rating Max
-
Isolation
Isolated, Non Isolated
Power Switch Current Rating
650µA
IC Mounting
Through Hole
Operating Temperature Max
105°C
Qualification
-
SVHC
To Be Advised
Input Voltage Max
265VAC
No. of Pins
7Pins
Topology
Flyback
Power Switch Voltage Rating
730V
Switching Frequency
65kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833