Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.893 |
10+ | €0.645 |
50+ | €0.584 |
Product Information
Product Overview
BM1Q041FJ-E2 is a quasi-resonant controller typed AC/DC converter IC. It provides an optimum system for all products that include an electrical outlet. Quasi-resonant operation enables soft switching and helps to keep EMI low. With MOSFET for switching and current detection resistors as external devices, a higher degree of design freedom is achieved. As device built in HV starter circuit, it contributes to low consumption power and high speed start. Because the built-in burst mode is reduced switching loss and IC consumption current is low, Stand-by power is very low. Because device built-in soft-start, burst mode, over current limiter which is cycle-by-cycle, over load protection, over voltage protection, CS open protection and so on, device is highly safety. It is used in applications such as AC adapters and household appliances (printer, TV, vacuum cleaners, air cleaners, air conditioners, IH cooking heaters etc).
- Quasi-resonant method, built-in 650V tolerate start circuit
- Low power when load is light (burst operation), maximum frequency control (120KHz)
- Frequency reduction function, AC voltage correction function
- VCC pin : under voltage protection, VCC pin : overvoltage protection
- Over-current protection (cycle-by-cycle), OUT pin : H voltage 12V clamp
- Soft start, ZT trigger mask function
- ZT Over voltage protection [auto-restart]
- Operating voltage range from 8.9V to 26.0V, operating current is 0.60mA typical
- Operate temperature range from -40℃ to +105℃
- Package style is SOP-J8
Technical Specifications
8.9V
SOP-J
-
Isolated
-
Surface Mount
105°C
-
26V
8Pins
-
-
120kHz
-40°C
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate