Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | €1.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
€2,160.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBM1051F-GE2
Order Code4201452
Technical Datasheet
Input Voltage Min8V
Input Voltage Max24V
IC Case / PackageSOP
No. of Pins24Pins
Power Rating Max687.6mW
Topology-
Isolation-
Power Switch Voltage Rating650V
Power Switch Current Rating1.8mA
Switching Frequency120kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Input Voltage Min
8V
IC Case / Package
SOP
Power Rating Max
687.6mW
Isolation
-
Power Switch Current Rating
1.8mA
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Input Voltage Max
24V
No. of Pins
24Pins
Topology
-
Power Switch Voltage Rating
650V
Switching Frequency
120kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability