Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €1.760 | 
| 10+ | €1.160 | 
| 50+ | €1.060 | 
| 100+ | €0.969 | 
| 250+ | €0.940 | 
| 500+ | €0.911 | 
| 1000+ | €0.847 | 
| 2500+ | €0.711 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBH1900NUX-TR
Order Code2991179
Technical Datasheet
IC Output TypeDigital
Sensor Output TypeDigital
Sensing Accuracy Range± 3°C
Accuracy± 3°C
Measured Temperature Min-
Sensing Temperature Min-30°C
Sensing Temperature Max95°C
Measured Temperature Max-
Sensor Case / PackageVSON008X2030
Sensor Case StyleVSON
No. of Pins8Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
No. of Channels-
Resolution-
Output InterfaceI2C
Operating Temperature Min-30°C
Operating Temperature Max95°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Output Type
Digital
Sensing Accuracy Range
± 3°C
Measured Temperature Min
-
Sensing Temperature Max
95°C
Sensor Case / Package
VSON008X2030
No. of Pins
8Pins
Supply Voltage Max
3.6V
Resolution
-
Operating Temperature Min
-30°C
Product Range
-
MSL
MSL 1 - Unlimited
Sensor Output Type
Digital
Accuracy
± 3°C
Sensing Temperature Min
-30°C
Measured Temperature Max
-
Sensor Case Style
VSON
Supply Voltage Min
2.7V
No. of Channels
-
Output Interface
I2C
Operating Temperature Max
95°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
Product traceability