Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €1.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
€3,175.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9F800MUX-ZE2
Order Code3011467
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max28V
Max Output Current8A
Output Current8A
IC Case / PackageVQFN
No. of Pins11Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min0.765V
Output Voltage Max13.5V
Switching Frequency Typ600kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
DC / DC Converter IC CaseVQFN
Automotive Qualification Standard-
Switching Frequency300kHz
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
28V
Output Current
8A
No. of Pins
11Pins
Output Voltage - Nom
-
Output Voltage Max
13.5V
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Max Output Current
8A
IC Case / Package
VQFN
IC Mounting
Surface Mount
Output Voltage Min
0.765V
Switching Frequency Typ
600kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
VQFN
Switching Frequency
300kHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
Product traceability